Part Details for 1-1337517-0 by TE Connectivity
Overview of 1-1337517-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-1337517-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1337517-0-ND
|
DigiKey | CONN BNC PLUG STR 75 OHM CRIMP Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1337517-0
|
Avnet Americas | Conn BNC PL 0Hz to 2GHz 50Ohm Crimp ST Cable Mount Gold Individual - Bulk (Alt: 1-1337517-0) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1337517-0
|
Avnet Americas | Conn BNC PL 0Hz to 2GHz 50Ohm Crimp ST Cable Mount Gold Individual - Bulk (Alt: 1-1337517-0) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1337517-0
|
Avnet Abacus | Conn BNC PL 0Hz to 2GHz 50Ohm Crimp ST Cable Mount Gold Individual (Alt: 1-1337517-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1337517-0
1-1337517-0 CAD Models
1-1337517-0 Part Data Attributes:
|
1-1337517-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337517-0
TE Connectivity
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.2 |