Part Details for 1-1337536-0 by TE Connectivity
Overview of 1-1337536-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 1-1337536-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5911
|
Newark | Bnc Str Jk Mc 50Ohm Nickel Pltd Rg58C/U, |Greenpar Te Connectivity 1-1337536-0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 | Buy Now |
DISTI #
1-1337536-0-ND
|
DigiKey | CONN BNC JACK STR 50 OHM SOLDER Min Qty: 3000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0484 | Buy Now |
DISTI #
1-1337536-0
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold Individual - Bulk (Alt: 1-1337536-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Container: Bulk | 0 |
|
$3.7941 / $4.2837 | Buy Now |
DISTI #
571-1-1337536-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Str Jk MC 50Ohm Nickel Pltd RG58C/U RoHS: Compliant | 0 |
|
$4.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Box | 0Box |
|
$3.6000 | Buy Now |
DISTI #
AMP1-1337536-0
|
Heilind Electronics | BNC STR JK MC 50OHM NICKEL PLT | Americas - 0 in Stock |
|
$4.4997 | Buy Now |
|
Onlinecomponents.com | BNC Str Jk MC 50Ohm Nickel Pltd RG58C/U, RoHS: Compliant | 0 |
|
$3.9200 / $11.0200 | Buy Now |
DISTI #
AMP1-1337536-0
|
Interstate Connecting Components | BNC STR JK MC 50OHM NICKEL PLT | 0 |
|
$4.4997 | Buy Now |
DISTI #
1-1337536-0
|
Avnet Abacus | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold Individual (Alt: 1-1337536-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1337536-0
|
Avnet Abacus | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold Individual (Alt: 1-1337536-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1337536-0
1-1337536-0 CAD Models
1-1337536-0 Part Data Attributes
|
1-1337536-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337536-0
TE Connectivity
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Clamp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 58C/U, RG 141A/U | |
Body/Shell Style | JACK | |
Cable Types | RG-58C/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for 1-1337536-0
This table gives cross-reference parts and alternative options found for 1-1337536-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1337536-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1337536-0 | CABLE TERMINATED, FEMALE, BNC CONNECTOR, CLAMP, JACK | TE Connectivity | 1-1337536-0 vs 6-1337536-0 |