-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF F Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0208
|
Newark | Fme Str Jk Hex Nickel Pltd Rg174A/U, 188 |Amp Te Connectivity 1-1337551-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $4.1400 | Buy Now |
DISTI #
A122697-ND
|
DigiKey | CONN FME JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3126 In Stock |
|
$2.3851 / $3.9800 | Buy Now |
DISTI #
1-1337551-0
|
Avnet Americas | Conn FME RCP 0Hz to 2GHz 50Ohm Crimp ST Cable Mount Gold Individual - Bulk (Alt: 1-1337551-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$2.2184 / $2.5046 | Buy Now |
DISTI #
571-1-1337551-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors FME STR JACK HEX RG174A RoHS: Compliant | 1213 |
|
$2.5600 / $3.9800 | Buy Now |
DISTI #
70287595
|
RS | Straight Cable Mount FME Connector, jack, Crimp Termination, 50Ohms 0 - 2GHz | TE Connectivity 1-1337551-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $3.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$2.1100 | Buy Now |
DISTI #
AMP1-1337551-0
|
Heilind Electronics | FME Str Jk Hex Nickel Pltd RG174A/U 188 | Americas - 0 in Stock |
|
$2.6309 | Buy Now |
|
Onlinecomponents.com | FME Str Jk Hex Nickel Pltd RG174A/U, 188 RoHS: Compliant |
2053 In Stock |
|
$2.3300 / $3.5200 | Buy Now |
DISTI #
65670525
|
Verical | 1-1337551-0 TE Connectivity RF Connectors FME 0Hz to 2GHz 50Ohm Crimp Cable Mount RCP Gold Box - Arrow.com Min Qty: 25 Package Multiple: 1 | Americas - 1765 |
|
$2.4100 / $2.5600 | Buy Now |
DISTI #
16321471
|
Verical | 1-1337551-0 TE Connectivity RF Connectors FME 0Hz to 2GHz 50Ohm Crimp Cable Mount RCP Gold Box - Arrow.com Min Qty: 25 Package Multiple: 1 | Americas - 250 |
|
$2.4100 / $2.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1337551-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337551-0
TE Connectivity
RF F Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.362 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-174A/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF F CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 10 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |