Part Details for 1-1337585-0 by TE Connectivity
Overview of 1-1337585-0 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1337585-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9780
|
Newark | Rf/Coaxial Connector, Mcx Coaxial, Right Angle Plug, Crimp, 50 Ohm, Rg174A, Rg188A, Rg316, Brass Rohs Compliant: Yes |Greenpar Te Connectivity 1-1337585-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$6.3200 / $7.6500 | Buy Now |
DISTI #
1-1337585-0-ND
|
DigiKey | CONN MCX PLUG R/A 50 OHM SOLDER Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7869 | Buy Now |
DISTI #
1-1337585-0
|
Avnet Americas | Conn MCX PL 50Ohm Solder RA Cable Mount Gold Bag - Bulk (Alt: 1-1337585-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$5.4235 / $6.1233 | Buy Now |
DISTI #
571-1-1337585-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX R/A PlgHex 50Ohm Gold Pltd RG174A/U RoHS: Compliant | 0 |
|
$5.7400 | Order Now |
DISTI #
70287600
|
RS | Right Angle Cable Mnt MCX Conn Plug,50Ohm Impedance, Crimp, Solder Term,0to6GHz | TE Connectivity 1-1337585-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8800 / $7.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$5.1500 | Buy Now |
DISTI #
AMP1-1337585-0
|
Heilind Electronics | MCX R/A Plg Hex 50Ohm Gold Pltd RG174A/U | Americas - 0 in Stock |
|
$6.4321 | Buy Now |
|
Onlinecomponents.com | MCX R/A Plg Hex 50Ohm Gold Pltd RG174A/U RoHS: Compliant |
2 Partner Stock |
|
$5.6600 / $8.8100 | Buy Now |
DISTI #
1-1337585-0
|
Avnet Americas | Conn MCX PL 50Ohm Solder RA Cable Mount Gold Bag - Bulk (Alt: 1-1337585-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$5.4235 / $6.1233 | Buy Now |
DISTI #
AMP1-1337585-0
|
Interstate Connecting Components | MCX R/A Plg Hex 50Ohm Gold Pltd RG174A/U | 0 |
|
$6.4321 | Buy Now |
Part Details for 1-1337585-0
1-1337585-0 CAD Models
1-1337585-0 Part Data Attributes:
|
1-1337585-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337585-0
TE Connectivity
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.339 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 174A, RG 188A, RG 316, URM 95 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 62.7168 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 8.0064 N |
Alternate Parts for 1-1337585-0
This table gives cross-reference parts and alternative options found for 1-1337585-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1337585-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1337584-0 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | 1-1337585-0 vs 1-1337584-0 |