Part Details for 1-1337588-0 by TE Connectivity
Overview of 1-1337588-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 1-1337588-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R8172
|
Newark | Mcx Bhj Hex 50Ohm Gold Pltd Rg174A/U, 18 |Greenpar Te Connectivity 1-1337588-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
40AJ9084
|
Newark | Mcx Bhj Hex 50Ohm Gold Pltd Rg174A/U 18 |Amp Te Connectivity 1-1337588-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8400 / $10.1800 | Buy Now |
DISTI #
1-1337588-0
|
Avnet Abacus | Conn MCX RCP 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold Individual (Alt: 1-1337588-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1337588-0
1-1337588-0 CAD Models
1-1337588-0 Part Data Attributes
|
1-1337588-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337588-0
TE Connectivity
RF MCX Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174A/U; RG 188A/U, RG 316/U, VSWR MAX AT 4GHZ | |
Body Depth | 0.315 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-174A/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.244 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |