-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5920
|
Newark | Tnc Str Plg Hex 50Ohm Nickel Pltd Rg174A |Greenpar Te Connectivity 1-1337611-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
46AJ0211
|
Newark | 1-1337611-0 - Tnc Str Plg Hex 50Ohm Nickel Pltd R |Amp Te Connectivity 1-1337611-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $4.2000 | Buy Now |
DISTI #
1-1337611-0
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Individual - Bulk (Alt: 1-1337611-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TNC STRAIGHT PLUG CRIMP 50 OHM RG174A/U, 188A/U, 316/U, URM95, KX3B, KX22A RoHS: Compliant |
3278 Partner Stock |
|
$2.0500 / $6.5400 | Buy Now |
DISTI #
113376110-TEC
|
TME | 1-1337611-0 Min Qty: 16 | 3278 |
|
$2.2600 / $2.6959 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4326 |
|
RFQ | |
DISTI #
C1S757100547013
|
Chip1Stop | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Individual RoHS: Compliant | 3278 |
|
$2.1300 / $2.6000 | Buy Now |
|
Master Electronics | TNC STRAIGHT PLUG CRIMP 50 OHM RG174A/U, 188A/U, 316/U, URM95, KX3B, KX22A RoHS: Compliant |
3278 Partner Stock |
|
$2.0500 / $6.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1337611-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337611-0
TE Connectivity
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174 A/U; RG 188A/U; RG 316/U, VSWR MAX AT 4 GHZ, INSERTION LOSS MAX AT 3 GHZ | |
Body Diameter | 0.571 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174A/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |