Part Details for 1-1355006-3 by TE Connectivity
Overview of 1-1355006-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-1355006-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1355006-3
|
Avnet Americas | Conn Card Edge 3 POS 2.5mm IDT RA Cable Mount Tray - Trays (Alt: 1-1355006-3) RoHS: Compliant Min Qty: 4480 Package Multiple: 4480 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | DUOPLUG FEDLEI16X3P RoHS: Compliant | 0 |
|
$0.2559 / $0.3731 | Buy Now |
|
Master Electronics | DUOPLUG FEDLEI16X3P RoHS: Compliant | 0 |
|
$0.2559 / $0.3731 | Buy Now |
Part Details for 1-1355006-3
1-1355006-3 CAD Models
1-1355006-3 Part Data Attributes
|
1-1355006-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1355006-3
TE Connectivity
DUOPLUG FEDLEI16X3P
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Depth | 0.289 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 63 V | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG |