-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1376350-4-ND
|
DigiKey | CONN HEADER R/A 8POS 2.2MM Min Qty: 1 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$2.4100 | Buy Now |
DISTI #
1-1376350-4-ND
|
DigiKey | CONN HEADER R/A 8POS 2.2MM Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2596 | Buy Now |
DISTI #
1-1376350-4
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2.2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1-1376350-4) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 19 Weeks, 1 Days Container: Tube | 0 |
|
$1.0665 / $1.2041 | Buy Now |
DISTI #
571-1-1376350-4
|
Mouser Electronics | Automotive Connectors 025 8 POS CAP ASY H RoHS: Compliant | 521 |
|
$1.1500 / $2.3400 | Buy Now |
|
Future Electronics | 025 8 pos Cap Assy H RoHS: Not Compliant pbFree: No Min Qty: 1120 Package Multiple: 1120 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$1.0400 | Buy Now |
DISTI #
AMP1-1376350-4
|
Heilind Electronics | 025 8 pos Cap Assy H | Americas - 0 in Stock |
|
$1.2648 / $1.3032 | Buy Now |
|
Onlinecomponents.com | 025 8 pos Cap Assy H RoHS: Compliant |
928 In Stock |
|
$1.1500 / $1.9500 | Buy Now |
DISTI #
54473464
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.2mm Solder RA Thru-Hole Automotive Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1336 | Americas - 925 |
|
$1.7680 / $2.5350 | Buy Now |
DISTI #
AMP1-1376350-4
|
Interstate Connecting Components | 025 8 pos Cap Assy H | 0 |
|
$1.2648 / $1.3032 | Buy Now |
DISTI #
1-1376350-4
|
Avnet Abacus | Conn Wire to Board HDR 8 POS 2.2mm Solder RA Thru-Hole Tube (Alt: 1-1376350-4) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1376350-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1376350-4
TE Connectivity
Combination Line Connector, 8 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.559 inch | |
Body Depth | 0.963 inch | |
Body Length | 0.963 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94-HB |