-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1376386-2) 5mm B-T-W Conn. 4P(2row) HDR A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3961
|
Newark | Power To The Board 5Mm B-T-W Conn. 4P 2Row Hdr A |Amp Te Connectivity 1-1376386-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.6100 | Buy Now |
DISTI #
1-1376386-2-ND
|
DigiKey | CONN HEADER VERT 4POS 5MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
113 In Stock |
|
$0.7792 / $1.3200 | Buy Now |
DISTI #
1-1376386-2
|
Avnet Americas | 5MM B-T-W CONN. 4P(2ROW) HDR A - Tape and Reel (Alt: 1-1376386-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 6 Days Container: Reel | 0 |
|
$0.7034 / $0.7941 | Buy Now |
DISTI #
571-1-1376386-2
|
Mouser Electronics | Power to the Board 5mm B-T-W Conn. 4P 2row HDR A | 247 |
|
$0.8110 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.6680 | Buy Now |
DISTI #
AMP1-1376386-2
|
Heilind Electronics | 5MM B-T-W CONN. 4P(2ROW) HDR A | Americas - 0 in Stock |
|
$0.8342 / $0.8466 | Buy Now |
|
Onlinecomponents.com | 5mm B-T-W Conn. 4P(2row) HDR A RoHS: Compliant |
11150 Partner Stock |
|
$0.8670 / $1.4400 | Buy Now |
DISTI #
AMP1-1376386-2
|
Interstate Connecting Components | 5MM B-T-W CONN. 4P(2ROW) HDR A | 0 |
|
$0.8342 / $0.8466 | Buy Now |
|
Master Electronics | 5mm B-T-W Conn. 4P(2row) HDR A RoHS: Compliant |
11150 Partner Stock |
|
$0.8670 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1376386-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1376386-2
TE Connectivity
(1-1376386-2) 5mm B-T-W Conn. 4P(2row) HDR A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.52 inch | |
Body Depth | 0.555 inch | |
Body Length | 0.457 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.4734 N |
This table gives cross-reference parts and alternative options found for 1-1376386-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1376386-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
179840-4 | AMP POWER D/LOCK T/HDR ASSY 4P | TE Connectivity | 1-1376386-2 vs 179840-4 |