-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1376389-2) 5MM POWER KEY 3P PLUG HSG RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5971
|
Newark | 5Mm Power Key 3P Plug Hsg Red |Amp Te Connectivity 1-1376389-2 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 | Buy Now |
DISTI #
40AJ9108
|
Newark | Power To The Board 5Mm Power Key 3P Plug Hsg Red |Amp Te Connectivity 1-1376389-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3790 / $0.4440 | Buy Now |
DISTI #
A142178-ND
|
DigiKey | CONN PLUG HSG 3POS 5.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5463 In Stock |
|
$0.1969 / $0.4200 | Buy Now |
DISTI #
1-1376389-2
|
Avnet Americas | 5MM POWER KEY 3P PLUG HSG RED - Bag (Alt: 1-1376389-2) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 5 Days Container: Bag | 0 |
|
$0.2360 | Buy Now |
DISTI #
571-1-1376389-2
|
Mouser Electronics | Power to the Board 5MM POWER KEY 3P PLUG HSG RED RoHS: Compliant | 7700 |
|
$0.2360 / $0.4200 | Buy Now |
DISTI #
71707438
|
RS | TE, Appliances, Rectangular/PCB Connectors, 5MM POWER KEY 3P PLUG HSG RED | TE Connectivity 1-1376389-2 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4730 / $0.4870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2360 | Buy Now |
DISTI #
AMP1-1376389-2
|
Heilind Electronics | 5MM POWER KEY 3P PLUG HSG | Americas - 0 in Stock |
|
$0.1710 / $0.2992 | Buy Now |
|
Onlinecomponents.com | 5MM POWER KEY 3P PLUG HSG RED RoHS: Compliant |
13566 In Stock |
|
$0.1993 / $0.4244 | Buy Now |
DISTI #
1-1376389-2
|
TTI | Power to the Board 5MM POWER KEY 3P PLUG HSG RED Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 500 In Stock |
|
$0.2710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1376389-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1376389-2
TE Connectivity
(1-1376389-2) 5MM POWER KEY 3P PLUG HSG RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.638 inch | |
Body Depth | 0.378 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mating Information | 1-1376421-2, 1-1376383-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.4734 N |