-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Latch, Red Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4730
|
Newark | Connector Housing, Type B Keying, 2Rows, Red, Power Key 5.0 Series, Plug, 6 Positions, 5 Mm |Amp Te Connectivity 1-1376393-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3790 / $0.4020 | Buy Now |
DISTI #
1-1376393-2-ND
|
DigiKey | CONN PLUG HSG 6POS 5.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3682 In Stock |
|
$0.3690 / $0.6400 | Buy Now |
DISTI #
1-1376393-2
|
Avnet Americas | 5MM POWER KEY 6P PLUG HSG RED - Bag (Alt: 1-1376393-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bag | 4000 Factory Stock |
|
$0.3213 / $0.3627 | Buy Now |
DISTI #
571-1-1376393-2
|
Mouser Electronics | Automotive Connectors 5MM POWER KEY 6P PLUG HSG RED RoHS: Compliant | 4000 |
|
$0.3380 / $0.6200 | Buy Now |
DISTI #
71707444
|
RS | TE, Appliances, Rectangular/PCB Connectors, 5MM POWER KEY 6P PLUG HSG RED | TE Connectivity 1-1376393-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.3050 | Buy Now |
DISTI #
AMP1-1376393-2
|
Heilind Electronics | 5MM POWER KEY 6P PLUG HSG RED | Americas - 0 in Stock |
|
$0.3038 / $0.3867 | Buy Now |
|
Onlinecomponents.com | 5MM POWER KEY 6P PLUG HSG RED RoHS: Compliant | 4000 Factory Stock |
|
$0.3216 / $0.6736 | Buy Now |
DISTI #
1-1376393-2
|
TTI | Automotive Connectors 5MM POWER KEY 6P PLUG HSG RED Min Qty: 4000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$0.3140 | Buy Now |
DISTI #
2-1376393-3
|
TTI | Power to the Board 5MM POWER KEY 6P PLUG HSG BLUE Min Qty: 4000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$0.3170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1376393-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1376393-2
TE Connectivity
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Latch, Red Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.638 inch | |
Body Depth | 0.622 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |