There are no models available for this part yet.
Overview of 1-1376430-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1376430-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06R1548
|
Newark | 025/040 Iii 135Pos Cap Assy H |Te Connectivity 1-1376430-0 RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1-1376430-0
|
Avnet Americas | Conn Hybrid Connector RCP 135 POS Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1-1376430-0) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Container: Tube | 0 |
|
RFQ | ||
Onlinecomponents.com | 025/040 III 135POS CAP ASSY H RoHS: Compliant | 0 |
|
$10.6800 / $31.3600 | Buy Now | ||
Master Electronics | 025/040 III 135POS CAP ASSY H RoHS: Compliant | 0 |
|
$10.6800 / $31.3600 | Buy Now |
CAD Models for 1-1376430-0 by TE Connectivity
Part Data Attributes for 1-1376430-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
0.894 inch
|
Body Depth
|
1.648 inch
|
Body Length
|
4.437 inch
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
135
|