-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5MM PITCH SIGNAL MATE CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3963
|
Newark | 2.5Mm Pitch Signal Mate Conn |Amp Te Connectivity 1-1376477-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 / $0.2080 | Buy Now |
DISTI #
2266-1-1376477-6-ND
|
DigiKey | CONN PLUG HSG 6POS 2.50MM Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMP1-1376477-6
|
Heilind Electronics | 2.5MM PITCH SIGNAL MATE CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.5MM PITCH SIGNAL MATE CONN RoHS: Compliant | 0 |
|
$0.1616 / $0.2774 | Buy Now |
DISTI #
AMP1-1376477-6
|
Interstate Connecting Components | 2.5MM PITCH SIGNAL MATE CONN | 0 |
|
Buy Now | |
|
Master Electronics | 2.5MM PITCH SIGNAL MATE CONN RoHS: Compliant | 0 |
|
$0.1616 / $0.2774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1376477-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1376477-6
TE Connectivity
2.5MM PITCH SIGNAL MATE CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.256 inch | |
Body Length | 0.688 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2.5 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1-1376477-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1376477-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1376478-6 | 2.5MM SIGNAL MATE CONN HEADER | TE Connectivity | 1-1376477-6 vs 1-1376478-6 |
5-1376492-6 | 2.5 SMC HDR 6POS WHITE TAPE | TE Connectivity | 1-1376477-6 vs 5-1376492-6 |
6-1376492-6 | 2.5 SMC HDR 6POS RED TAPE | TE Connectivity | 1-1376477-6 vs 6-1376492-6 |