Part Details for 1-1379208-1 by TE Connectivity
Overview of 1-1379208-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1379208-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1379208-1-ND
|
DigiKey | 26W ASSY RECEPTACLE HSG Min Qty: 185 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$5.7204 | Buy Now |
DISTI #
1-1379208-1
|
Avnet Americas | AMP1-1379208-1 - Bulk (Alt: 1-1379208-1) RoHS: Compliant Min Qty: 185 Package Multiple: 185 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$4.9506 / $5.9575 | Buy Now |
DISTI #
571-1-1379208-1
|
Mouser Electronics | Automotive Connectors 26W ASSY RECEPTACLE HSG RoHS: Compliant | 0 |
|
$5.8000 / $6.9900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 185 Package Multiple: 185 Lead time: 19 Weeks Container: Box | 0Box |
|
$5.0600 | Buy Now |
DISTI #
AMP1-1379208-1
|
Heilind Electronics | 26W ASSY RECEPTACLE HSG | Americas - 0 in Stock |
|
$6.1696 / $6.3566 | Buy Now |
|
Onlinecomponents.com | 26W ASSY RECEPTACLE HSG RoHS: Compliant | 0 |
|
$6.3900 / $7.2100 | Buy Now |
DISTI #
AMP1-1379208-1
|
Interstate Connecting Components | 26W ASSY RECEPTACLE HSG | 0 |
|
$6.1696 / $6.3566 | Buy Now |
DISTI #
1-1379208-1
|
Avnet Abacus | AMP1-1379208-1 (Alt: 1-1379208-1) RoHS: Compliant Min Qty: 5920 Package Multiple: 185 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 26W ASSY RECEPTACLE HSG RoHS: Compliant | 0 |
|
$6.3900 / $7.2100 | Buy Now |
Part Details for 1-1379208-1
1-1379208-1 CAD Models
1-1379208-1 Part Data Attributes
|
1-1379208-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1379208-1
TE Connectivity
26W ASSY RECEPTACLE HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.319 inch | |
Body Depth | 1.343 inch | |
Body Length | 3.244 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | YES | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 16 V | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 26 |