-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 14 Contact(s), Screw
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6089
|
Newark | Relay Sockets&hardware 4Pdt Smt Kh/Kha |Amp Te Connectivity 1-1393143-9 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$25.1500 / $27.2800 | Buy Now |
DISTI #
57F3447
|
Avnet Americas | Conn Relay Socket SKT 4 POS Screw ST Panel Mount - Bulk (Alt: 57F3447) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 84 Partner Stock |
|
$20.7100 / $24.0900 | Buy Now |
DISTI #
1-1393143-9
|
Avnet Americas | Conn Relay Socket SKT 4 POS Screw ST Panel Mount - Bulk (Alt: 1-1393143-9) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$13.4756 / $16.2164 | Buy Now |
DISTI #
71210275
|
RS | Relay, Socket, 14 POS, Chassis Mount, Screw Term., For use w/ PT/PTH/KHA Series | TE Connectivity 1-1393143-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1100 / $22.3700 | RFQ |
|
Future Electronics | KHA KHS Series 4 Pole Screw Terminal Socket with Grounding Provision RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$20.3100 / $20.5600 | Buy Now |
DISTI #
AMP1-1393143-9
|
Heilind Electronics | 27E166=SOCKET,KH,14,SCW,PLES | Americas - 9 in Stock900 On Order |
|
$16.1032 / $17.6194 | Buy Now |
|
Onlinecomponents.com | Relay Socket - Panel - Screw - 14 Pins - 5 A - 240 VAC. RoHS: Compliant |
640 In Stock |
|
$15.5400 / $24.0200 | Buy Now |
DISTI #
16318332
|
Verical | Relay Sockets Glass-Filled Polyester Screw Terminal 5A Track Mount 4Pole RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$24.0200 | Buy Now |
DISTI #
1-1393143-9
|
TTI | Relay Sockets & Hardware SOCKET RELAY pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 800 In Stock |
|
$15.5200 / $15.9900 | Buy Now |
DISTI #
AMP1-1393143-9
|
Interstate Connecting Components | 27E166=SOCKET,KH,14,SCW,PLES | 3270 On Order |
|
$16.1032 / $17.6194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393143-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393143-9
TE Connectivity
IC Socket, 14 Contact(s), Screw
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA; UL | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | GLASS FILLED POLYESTER | |
Number of Contacts | 14 | |
Termination Type | SCREW |