Part Details for 1-1393259-1 by TE Connectivity
Overview of 1-1393259-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-1393259-1
1-1393259-1 CAD Models
1-1393259-1 Part Data Attributes
|
1-1393259-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393259-1
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.026A (COIL), 48VDC (COIL), 1250mW (COIL), 4A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 40 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 60.2 mm | |
Coil Current(DC)-Max | 0.026 A | |
Coil Power | 1250 mW | |
Coil Resistance | 1870 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Physical Dimension | 60.2mm X 40mm X 20.4mm | |
Reference Standard | TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 6PST | |
Relay Type | SAFETY RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |