-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.011A (COIL), 110VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9130
|
Newark | Safety Relays 4-No 2-Nc 110Vdc |Amp Te Connectivity 1-1393260-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4400 / $36.5900 | Buy Now |
DISTI #
1-1393260-3
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 110VDC 10.08KOhm Through Hole - Bulk (Alt: 1-1393260-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$18.0304 / $21.6976 | Buy Now |
DISTI #
01J2915
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 110VDC 10.08KOhm Through Hole - Bulk (Alt: 01J2915) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$24.0900 | Buy Now |
|
Future Electronics | SR6 Series 8 A 6PST 110 VDC PCB Mount General Purpose Safety Relay RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 10 Container: Tube | 0Tube |
|
$20.9600 / $21.4700 | Buy Now |
DISTI #
AMP1-1393260-3
|
Heilind Electronics | V23050-A1110-A542 | Americas - 0 in Stock |
|
$23.5749 / $25.3883 | Buy Now |
|
Onlinecomponents.com | SR6B4110 - V23050-A1110-A542 RoHS: Compliant |
114 In Stock |
|
$20.4700 / $27.0600 | Buy Now |
DISTI #
1-1393260-3
|
TTI | General Purpose Relays V23050-A1110-A542 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 10 Container: Each | Americas - 0 |
|
$19.3400 | Buy Now |
DISTI #
1-1393260-3
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 110VDC 10.08KOhm Through Hole - Bulk (Alt: 1-1393260-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$18.0304 / $21.6976 | Buy Now |
DISTI #
01J2915
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 110VDC 10.08KOhm Through Hole - Bulk (Alt: 01J2915) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$24.0900 | Buy Now |
DISTI #
1-1393260-3
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 110VDC 10.08KOhm Through Hole - Bulk (Alt: 1-1393260-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$18.0304 / $21.6976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393260-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393260-3
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.011A (COIL), 110VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.011 A | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 10080 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 6050 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55mm x 16.51mm x 16.5mm | |
Reference Standard | CQC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 6PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |