Datasheets
1-1393656-6 by:

32 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE

Part Details for 1-1393656-6 by TE Connectivity

Overview of 1-1393656-6 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1-1393656-6

Part # Distributor Description Stock Price Buy
Bristol Electronics   144
RFQ
DISTI # 1-1393656-6
Avnet Abacus AMP1-1393656-6 (Alt: 1-1393656-6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Abacus - 0
Buy Now

Part Details for 1-1393656-6

1-1393656-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1-1393656-6 Part Data Attributes

1-1393656-6 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-1393656-6 TE Connectivity 32 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Additional Feature STANDARD: DIN 41612
Body/Shell Style RECEPTACLE
Connector Type BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 3
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 32
UL Flammability Code 94V-0

Alternate Parts for 1-1393656-6

This table gives cross-reference parts and alternative options found for 1-1393656-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393656-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
V42254-B2200-Q320 CONNECTOR, 32 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE TE Connectivity 1-1393656-6 vs V42254-B2200-Q320
Part Number Description Manufacturer Compare
V42254-B2100-Q320 CONNECTOR, 32 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE TE Connectivity 1-1393656-6 vs V42254-B2100-Q320
V42254-B2100-Q320 32 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE TE's AMP 1-1393656-6 vs V42254-B2100-Q320
8609-4039 Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Straight Amphenol FCi 1-1393656-6 vs 8609-4039
0850520658 Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 1-1393656-6 vs 0850520658
6-1393637-2 32 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT/WIRE WRAP, RECEPTACLE TE's AMP 1-1393656-6 vs 6-1393637-2
0-1393656-2 32 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE TE Connectivity 1-1393656-6 vs 0-1393656-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1393656-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1393656-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1393656-6 would you like to use for your alert(s)?
  • Please alert me when 1-1393656-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1393656-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1393656-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1393656-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1393656-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1393656-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: