Datasheets
1-1393662-4 by:

V23601A1227E 1=LP-KUPPLER

Part Details for 1-1393662-4 by TE Connectivity

Overview of 1-1393662-4 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for 1-1393662-4

Part # Distributor Description Stock Price Buy
DISTI # 83K1015
Newark Rf/Coaxial, 1.0/2.3 Bulkhead Jack, 50 Ohm Sldr, Connector Type:1.0/2.3 Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Frequency Max:- Rohs Compliant: Yes |Amp Te Connectivity 1-1393662-4 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $8.4200
$8.4200 Buy Now
DISTI # 70287622
RS Right Angle Coaxial Conn Female PCB Mount DIN 41612 Conn, Solder Termination | TE Connectivity 1-1393662-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $6.9000
  • 5 $6.3500
  • 10 $5.5200
  • 20 $4.8300
$4.8300 / $6.9000 RFQ
DISTI # 148346-1
Richardson RFPD RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # 1-1393662-4
Avnet Abacus Contact SKT Solder RA Thru-Hole (Alt: 1-1393662-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Abacus - 0
Buy Now

Part Details for 1-1393662-4

1-1393662-4 Part Data Attributes

1-1393662-4 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-1393662-4 TE Connectivity V23601A1227E 1=LP-KUPPLER
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer TYCO ELECTRONICS AMP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Factory Lead Time 13 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: DIN 41626, 75 OHM IS ALSO AVAILABLE
Body Depth 0.705 inch
Body Diameter 0.16 inch
Body/Shell Style JACK
Characteristic Impedance 50 Ω
Connector Type RF CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Resistance 10 mΩ
Contact Style COAX
Coupling Type SNAP
DIN Conformance YES
Durability 500 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 200000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE
MIL Conformance NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL
Number of Ports 1
Operating Frequency-Max 2 GHz
Option GENERAL PURPOSE
Panel Mount YES
Rated Current (Signal) 40 A
Terminal Length 0.146 inch
Termination Type SOLDER
Total Number of Contacts 1
VSWR 1.22

1-1393662-4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1393662-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1393662-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1393662-4 would you like to use for your alert(s)?
  • Please alert me when 1-1393662-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1393662-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1393662-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1393662-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1393662-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1393662-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: