Part Details for 1-1393682-2 by TE Connectivity
Overview of 1-1393682-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1393682-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H4853
|
Newark | V23612A 103A 45=Kabelstecker Rohs Compliant: Yes |Amp Te Connectivity 1-1393682-2 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4600 / $11.9800 | Buy Now |
DISTI #
1-1393682-2-ND
|
DigiKey | CONN 1.6/5.6 PLG STR 75OHM SOLDR Min Qty: 300 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3637 | Buy Now |
DISTI #
1-1393682-2
|
Avnet Americas | Conn 1.6/5.6 PL 75Ohm ST Cable Mount Gold - Bulk (Alt: 1-1393682-2) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$10.3177 / $12.4162 | Buy Now |
DISTI #
571-1-1393682-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors CABLE PLUG STRAIGHT 75OHM RoHS: Compliant | 0 |
|
$11.8200 / $12.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bag | 0Bag |
|
$10.2900 | Buy Now |
DISTI #
AMP1-1393682-2
|
Heilind Electronics | V23612A 103A 45=KABELSTECKER | Americas - 0 in Stock |
|
$10.2772 / $13.0504 | Buy Now |
|
Onlinecomponents.com | V23612A 103A 45=KABELSTECKER RoHS: Compliant | 0 |
|
$10.8500 / $29.7300 | Buy Now |
DISTI #
AMP1-1393682-2
|
Interstate Connecting Components | V23612A 103A 45=KABELSTECKER | 0 |
|
$10.2772 / $13.0504 | Buy Now |
|
Master Electronics | V23612A 103A 45=KABELSTECKER RoHS: Compliant | 0 |
|
$10.8500 / $29.7300 | Buy Now |
Part Details for 1-1393682-2
1-1393682-2 CAD Models
1-1393682-2 Part Data Attributes
|
1-1393682-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393682-2
TE Connectivity
V23612A 103A 45=KABELSTECKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Diameter | 0.425 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.197 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYCARBONATE/POLYETHERETHERKETONE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 8 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |