-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRY REED RELAY, SPST, MOMENTARY, 0.007A (COIL), 15VDC (COIL), 112mW (COIL), 0.5A (CONTACT), 200VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H4915
|
Newark | V23100V4015A 11 Rohs Compliant: Yes |Axicom Te Connectivity 1-1393763-3 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 | Buy Now |
DISTI #
1-1393763-3
|
Avnet Americas | Electromechanical Relay SPST-NO 0.5A 15VDC 2KOhm Through Hole - Rail/Tube (Alt: 1-1393763-3) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Tube | 0 |
|
RFQ | |
DISTI #
655-1-1393763-3
|
Mouser Electronics | Reed Relays V23100V4015A 11 RoHS: Compliant | 201 |
|
$6.2700 / $11.6200 | Buy Now |
|
Onlinecomponents.com | V23100V4015A 11 RoHS: Compliant | 0 |
|
$5.6800 / $15.9600 | Buy Now |
DISTI #
1-1393763-3
|
Avnet Americas | Electromechanical Relay SPST-NO 0.5A 15VDC 2KOhm Through Hole - Rail/Tube (Alt: 1-1393763-3) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Tube | 0 |
|
RFQ | |
DISTI #
1-1393763-3
|
Avnet Americas | Electromechanical Relay SPST-NO 0.5A 15VDC 2KOhm Through Hole - Rail/Tube (Alt: 1-1393763-3) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Tube | 0 |
|
RFQ | |
DISTI #
1-1393763-3
|
Avnet Abacus | Electromechanical Relay SPST-NO 0.5A 15VDC 2KOhm Through Hole (Alt: 1-1393763-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1393763-3
|
Avnet Abacus | Electromechanical Relay SPST-NO 0.5A 15VDC 2KOhm Through Hole (Alt: 1-1393763-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3181917
|
Farnell | V23100V4015A 11 RoHS: Compliant Min Qty: 500 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$6.9001 | Buy Now |
|
Master Electronics | V23100V4015A 11 RoHS: Compliant | 0 |
|
$5.6800 / $15.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393763-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393763-3
TE Connectivity
DRY REED RELAY, SPST, MOMENTARY, 0.007A (COIL), 15VDC (COIL), 112mW (COIL), 0.5A (CONTACT), 200VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH DIODE AND ELECTROSTATIC SHIELD | |
Body Breadth | 6.4 mm | |
Body Height | 5.1 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 10.5 V | |
Coil Power | 112 mW | |
Coil Release Voltage(DC) | 2.25 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(AC)-Max | 100 V | |
Coil Voltage(DC)-Max | 100 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 1.1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.3mm x 6.4mm x 5.7mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1.6 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |