-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8FLA-STE-GEH 21P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5991
|
Newark | 2.8Fla-Ste-Geh 21P |Amp Te Connectivity 1-1394765-1 RoHS: Not Compliant Min Qty: 462 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 / $7.7500 | Buy Now |
DISTI #
70AH6745
|
Newark | Automotive Housing, Plug, 21Pos Rohs Compliant: Yes |Amp Te Connectivity 1-1394765-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1500 / $9.9400 | Buy Now |
DISTI #
A127741-ND
|
DigiKey | CONN PLUG 21POS SOLDER TIN Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
457 In Stock |
|
$6.3366 / $9.8000 | Buy Now |
DISTI #
1-1394765-1
|
Avnet Americas | Conn Housing RCP 21 POS 5mm Crimp ST Panel Mount Box - Bulk (Alt: 1-1394765-1) RoHS: Compliant Min Qty: 462 Package Multiple: 462 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2505 / $6.3184 | Buy Now |
DISTI #
571-1-1394765-1
|
Mouser Electronics | Automotive Connectors 2.8FLA-STE-GEH 21P RoHS: Compliant | 2749 |
|
$6.1800 / $9.3700 | Buy Now |
DISTI #
70287634
|
RS | AMP MCP 2.8 Series, 21 Way Panel Mount Plug Connector | TE Connectivity 1-1394765-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2300 / $11.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 462 Package Multiple: 462 Lead time: 40 Weeks Container: Box | 0Box |
|
$5.5700 | Buy Now |
DISTI #
AMP1-1394765-1
|
Heilind Electronics | 2.8FLA-STE-GEH 21P | Americas - 0 in Stock |
|
$5.4529 / $6.6411 | Buy Now |
|
Onlinecomponents.com | 2.8FLA-STE-GEH 21P RoHS: Compliant |
462 In Stock |
|
$5.8900 / $9.3900 | Buy Now |
|
Onlinecomponents.com | 2.8FLA-STE-GEH 21P RoHS: Compliant | 0 |
|
$5.9900 / $13.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1394765-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1394765-1
TE Connectivity
2.8FLA-STE-GEH 21P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.826 inch | |
Body Depth | 1.32 inch | |
Body Length | 1.75 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.216 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | DIN IEC, U | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |