Part Details for 1-1410297-1 by TE Connectivity
Overview of 1-1410297-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1410297-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5995
|
Newark | Multigig Rt Key/Esd .8 0 Deg |Te Connectivity 1-1410297-1 Min Qty: 276 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $6.5500 | Buy Now |
DISTI #
A108699-ND
|
DigiKey | CONN GUIDE MOD KEY/ESD 0DEG Min Qty: 1 Lead time: 17 Weeks Container: Tube |
236 In Stock |
|
$5.7514 / $8.8900 | Buy Now |
DISTI #
1-1410297-1
|
Avnet Americas | Conn Power RCP 1 POS Solder RA Thru-Hole 1 Terminal 1 Port - Rail/Tube (Alt: 1-1410297-1) RoHS: Compliant Min Qty: 276 Package Multiple: 276 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$4.7656 / $5.7349 | Buy Now |
DISTI #
571-1-1410297-1
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT KEY/ESD .8" 0 DEG RoHS: Compliant | 0 |
|
$5.7300 / $8.8900 | Order Now |
DISTI #
71707741
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, MULTIGIG RT KEY/ESD .8 0 DEG | TE Connectivity 1-1410297-1 RoHS: Compliant Min Qty: 276 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8100 / $7.0900 | RFQ |
|
Future Electronics | MULTIGIG RT Series 1 Position Screw Mount Housing RoHS: Compliant pbFree: Yes Min Qty: 276 Package Multiple: 276 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$4.7600 | Buy Now |
DISTI #
AMP1-1410297-1
|
Heilind Electronics | MULTIGIG RT KEY/ESD .8 0 DEG | Americas - 0 in Stock |
|
$5.9393 / $6.0280 | Buy Now |
|
Onlinecomponents.com | MULTIGIG RT KEY/ESD .8" 0 DEG RoHS: Compliant | 0 |
|
$5.0100 / $10.5000 | Buy Now |
|
Bristol Electronics | 138 |
|
RFQ | ||
DISTI #
AMP1-1410297-1
|
Interstate Connecting Components | MULTIGIG RT KEY/ESD .8 0 DEG | 0 |
|
$5.9393 / $6.0280 | Buy Now |