Part Details for 1-1410297-2 by TE Connectivity
Overview of 1-1410297-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1410297-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M9211
|
Newark | Multigig Rt Key/Esd .8" 45 Deg |Te Connectivity 1-1410297-2 RoHS: Not Compliant Min Qty: 276 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2200 / $8.1800 | Buy Now |
DISTI #
A144883-ND
|
DigiKey | MULTIGIG RT KEY/ESD .8" 45 DEG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
256 In Stock |
|
$6.3104 / $7.4900 | Buy Now |
DISTI #
1-1410297-2
|
Avnet Americas | Connector Accessories Guide Module - Bag (Alt: 1-1410297-2) RoHS: Compliant Min Qty: 276 Package Multiple: 276 Lead time: 3 Weeks, 0 Days Container: Bag | 0 |
|
$5.6793 | Buy Now |
DISTI #
571-1-1410297-2
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT KEY/ESD .8" 45 DEG RoHS: Compliant | 0 |
|
$6.3100 / $7.4900 | Order Now |
DISTI #
71707742
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, MULTIGIG RT KEY/ESD .8 45 DEG | TE Connectivity 1-1410297-2 RoHS: Compliant Min Qty: 276 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0100 / $10.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 276 Package Multiple: 276 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$5.9400 | Buy Now |
DISTI #
AMP1-1410297-2
|
Heilind Electronics | MULTIGIG RT KEY/ESD .8 45 DEG | Americas - 0 in Stock |
|
$7.4240 / $7.5348 | Buy Now |
|
Onlinecomponents.com | MULTIGIG RT KEY/ESD .8" 45 DEG RoHS: Compliant | 0 |
|
$6.2700 / $13.1300 | Buy Now |
DISTI #
AMP1-1410297-2
|
Interstate Connecting Components | MULTIGIG RT KEY/ESD .8 45 DEG | 0 |
|
$7.4240 / $7.5348 | Buy Now |
DISTI #
1-1410297-2
|
Avnet Abacus | (Alt: 1-1410297-2) RoHS: Compliant Min Qty: 138 Package Multiple: 46 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |