-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1410297-6) MULTIGIG RT KEY/ESD .8" 225 DEG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4740
|
Newark | Multigig Rt Key/Esd .8 225 Deg |Amp Te Connectivity 1-1410297-6 Min Qty: 138 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 | Buy Now |
DISTI #
96X5998
|
Newark | Multigig Rt Key/Esd .8 225 Deg Rohs Compliant: Yes |Te Connectivity 1-1410297-6 Min Qty: 276 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $6.5500 | Buy Now |
DISTI #
A108702-ND
|
DigiKey | CONN GUIDE MOD KEY/ESD 225DEG Min Qty: 1 Lead time: 13 Weeks Container: Tube |
274 In Stock |
|
$5.0483 / $6.2500 | Buy Now |
DISTI #
1-1410297-6
|
Avnet Americas | Connector Accessories Guide Module Zinc Alloy Die Casting Nickel (Alt: 1-1410297-6) RoHS: Compliant Min Qty: 276 Package Multiple: 276 | 0 |
|
$4.7656 / $5.7349 | Buy Now |
DISTI #
571-1-1410297-6
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT KEY/ESD .8" 225 DEG RoHS: Compliant | 276 |
|
$5.0400 / $6.2500 | Buy Now |
DISTI #
71707744
|
RS | MULTIGIG RT KEY/ESD .8 225 DEG | TE Connectivity 1-1410297-6 RoHS: Compliant Min Qty: 276 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8100 / $7.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 276 Package Multiple: 276 Lead time: 11 Weeks Container: Box | 0Box |
|
$4.7600 | Buy Now |
DISTI #
AMP1-1410297-6
|
Heilind Electronics | MULTIGIG RT KEY/ESD .8 225 DEG | Americas - 0 in Stock |
|
$5.9392 / $6.0278 | Buy Now |
|
Onlinecomponents.com | MULTIGIG RT KEY/ESD .8" 225 DEG RoHS: Compliant | 0 |
|
$5.0100 / $10.5000 | Buy Now |
DISTI #
AMP1-1410297-6
|
Interstate Connecting Components | MULTIGIG RT KEY/ESD .8 225 DEG | 0 |
|
$5.9392 / $6.0278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1410297-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1410297-6
TE Connectivity
(1-1410297-6) MULTIGIG RT KEY/ESD .8" 225 DEG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity |