-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6POS,AMP MCP1.5K,REC. HSG,CODA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1997
|
Newark | 6Pos,amp Mcp1.5K,rec. Hsg,coda Rohs Compliant: Yes |Te Connectivity 1-1418469-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2567 |
|
$1.3600 / $2.3500 | Buy Now |
DISTI #
75Y3982
|
Newark | Housing, Rcpt, Mcp 1.5K Contact, Product Range:Mcp 1.5K Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Amp Mcp 1.5K Series Power Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Rohs Compliant: Yes |Te Connectivity 1-1418469-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $2.3500 | Buy Now |
DISTI #
1734-1-1418469-1-ND
|
DigiKey | CONN RCPT HSG 6POS 4.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1956 / $2.3100 | Buy Now |
DISTI #
1-1418469-1
|
Avnet Americas | Heavy Duty Sealed Connector 6POS,AMP MCP1.5K,REC. HSG,CODA - Bulk (Alt: 1-1418469-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9977 / $1.2006 | Buy Now |
DISTI #
571-1-1418469-1
|
Mouser Electronics | Automotive Connectors 6POS AMP MCP1.5K REC. HSG CODA RoHS: Compliant | 0 |
|
$1.0000 / $1.9300 | Order Now |
|
Future Electronics | 6POS,AMP MCP1.5K,REC. HSG,CODA RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$0.9200 / $1.0000 | Buy Now |
|
Future Electronics | 6POS,AMP MCP1.5K,REC. HSG,CODA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.9200 / $1.1400 | Buy Now |
DISTI #
AMP1-1418469-1
|
Heilind Electronics | 6POS,AMP MCP1.5K,REC. HSG,CODA | Americas - 0 in Stock |
|
$1.0016 / $1.3008 | Buy Now |
|
Onlinecomponents.com | 6POS,AMP MCP1.5K,REC. HSG,CODA | 0 |
|
$1.1300 / $2.7800 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 6 POS 4mm ST Black Package Automotive RoHS: Compliant |
2152 In Stock |
|
$0.9080 / $1.7370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1418469-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1418469-1
TE Connectivity
6POS,AMP MCP1.5K,REC. HSG,CODA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.012 inch | |
Body Depth | 1.23 inch | |
Body Length | 1.693 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Contact Row Spacing | 0.299 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |