-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3983
|
Newark | Receptacle Housing, 8Pos, Gf Pbt, Black, Product Range:Mcp 1.5K Series, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:4Mm, For Use With:Amp Mcp 1.5K Series Socket Crimp Power Contacts Rohs Compliant: Yes |Te Connectivity 1-1418479-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8627 |
|
$1.7300 / $2.1000 | Buy Now |
DISTI #
70AC7669
|
Newark | 8Pos,amp Mcp1.5K,rec. Hsg,coda |Te Connectivity 1-1418479-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.8800 | Buy Now |
DISTI #
1734-1-1418479-1-ND
|
DigiKey | CONN RCPT HSG 8POS 4.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2379 In Stock |
|
$1.3301 / $2.7000 | Buy Now |
DISTI #
1-1418479-1
|
Avnet Americas | Heavy Duty Sealed Connector 8POS,AMP MCP1.5K,REC. HSG,CODA - Bulk (Alt: 1-1418479-1) RoHS: Compliant Min Qty: 380 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 443 |
|
RFQ | |
DISTI #
75Y3983
|
Avnet Americas | Heavy Duty Sealed Connector 8POS,AMP MCP1.5K,REC. HSG,CODA - Bulk (Alt: 75Y3983) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1399 Partner Stock |
|
$1.9900 / $2.3000 | Buy Now |
DISTI #
571-1-1418479-1
|
Mouser Electronics | Automotive Connectors 8POS AMP MCP1.5K REC. HSG CODA RoHS: Compliant | 2694 |
|
$1.0500 / $2.1300 | Buy Now |
|
Future Electronics | Heavy Duty Sealed Connector Series 8 Positon AMP MCP1.5K,REC. Housing Coda RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 380 Container: Box | 3040Box |
|
$0.9600 / $1.0500 | Buy Now |
DISTI #
AMP1-1418479-1
|
Heilind Electronics | 8POS,AMP MCP1.5K,REC. HSG,CODA 1-1418479-1 | Americas - 0 in Stock |
|
$1.1729 / $1.5233 | Buy Now |
|
Onlinecomponents.com | 8POS,AMP MCP1.5K,REC. HSG,CODA | 0 |
|
$1.3200 / $3.2500 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector - Female Socket - 8 Positions - 2 Rows - 0.236" (6.00mm) Row Spacing - Slide-On Fastening - Sealed - Crimp Termination - Black. RoHS: Compliant |
4334 In Stock |
|
$1.2600 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1418479-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1418479-1
TE Connectivity
Combination Line Connector, 8 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.012 inch | |
Body Depth | 1.23 inch | |
Body Length | 1.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Contact Row Spacing | 0.299 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |