-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2POS,AMP MCP2.8,REC. HSG,CODA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8498
|
Newark | 2Pos, amp Mcp2.8,rec. Hsg, coda |Te Connectivity 1-1418483-1 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9480 / $1.2700 | Buy Now |
DISTI #
75Y3985
|
Newark | Housing, Rcpt, Mcp 2.8 Contact, Product Range:Mcp 2.8 Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Amp Mcp 2.8 Series Power Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Rohs Compliant: Yes |Te Connectivity 1-1418483-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.4900 | Buy Now |
DISTI #
1-1418483-1-ND
|
DigiKey | CONN RCPT HSG 2POS 6.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
677 In Stock |
|
$0.9787 / $1.6200 | Buy Now |
DISTI #
1-1418483-1
|
Avnet Americas | Heavy Duty Sealed Connector 2POS,AMP MCP2.8,REC. HSG,CODA - Bulk (Alt: 1-1418483-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.8533 / $1.0269 | Buy Now |
DISTI #
571-1-148483-1
|
Mouser Electronics | Automotive Connectors 2P AMP MCP2.8 REC HSG CODA RoHS: Compliant | 1592 |
|
$0.9780 / $1.4400 | Buy Now |
DISTI #
71707800
|
RS | 2POS, AMP MCP2.8,REC. HSG, CODA | TE Connectivity 1-1418483-1 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 | RFQ |
|
Future Electronics | 2POS,AMP MCP2.8,REC. HSG,CODA RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Box | 0Box |
|
$0.8600 / $0.9050 | Buy Now |
DISTI #
AMP1-1418483-1
|
Heilind Electronics | 2POS REC. | Americas - 0 in Stock |
|
$0.8566 / $1.0957 | Buy Now |
|
Onlinecomponents.com | 2POS,AMP MCP2.8,REC. HSG,CODA | 0 |
|
$0.9570 / $2.3830 | Buy Now |
|
Onlinecomponents.com | 2POS,AMP MCP2.8,REC. HSG,CODA RoHS: Compliant |
4031 On Order |
|
$0.8710 / $1.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1418483-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1418483-1
TE Connectivity
2POS,AMP MCP2.8,REC. HSG,CODA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.728 inch | |
Body Depth | 1.23 inch | |
Body Length | 1.417 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |