-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN HEADER 10 POS SHIELDED 90 DEG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6223
|
Newark | 10 Pos Shielded 90 Deg, lvds Pinhdr, Mqs |Amp Te Connectivity 1-1418656-4 RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $8.8100 | Buy Now |
DISTI #
17-1-1418656-4-ND
|
DigiKey | PIN HEADER 10 POS SHIELDED 90 DE Min Qty: 2688 Lead time: 24 Weeks Container: Tray | Limited Supply - Call |
|
$5.2612 | Buy Now |
DISTI #
1-1418656-4
|
Avnet Americas | AMP1-1418656-4 - Trays (Alt: 1-1418656-4) RoHS: Compliant Min Qty: 2688 Package Multiple: 448 Container: Tray | 0 |
|
$4.7847 / $5.4020 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2688 Package Multiple: 448 Container: Tray | 0Tray |
|
$4.6500 | Buy Now |
DISTI #
AMP1-1418656-4
|
Heilind Electronics | 10 POS SHIELDED 90 DEG,LVDS PI | Americas - 0 in Stock |
|
$5.6745 | Buy Now |
|
Onlinecomponents.com | 10 POS SHIELDED 90 DEG,LVDS PINHDR, MQS RoHS: Compliant | 0 |
|
$4.8900 / $14.3500 | Buy Now |
DISTI #
AMP1-1418656-4
|
Interstate Connecting Components | 10 POS SHIELDED 90 DEG,LVDS PI | 0 |
|
$5.6745 | Buy Now |
DISTI #
1-1418656-4
|
Avnet Abacus | (Alt: 1-1418656-4) RoHS: Compliant Min Qty: 448 Package Multiple: 448 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10 POS SHIELDED 90 DEG,LVDS PINHDR, MQS RoHS: Compliant | 0 |
|
$4.8900 / $14.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1418656-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1418656-4
TE Connectivity
PIN HEADER 10 POS SHIELDED 90 DEG
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.881 inch | |
Body Length | 0.833 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 24 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |