-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5POSN. MQS PIN HOUSING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1418778-1-ND
|
DigiKey | 5POSN. MQS PIN HOUSING Min Qty: 1 Lead time: 20 Weeks Container: Box |
461 In Stock |
|
$0.6242 / $0.8100 | Buy Now |
DISTI #
1-1418778-1
|
Avnet Americas | AMP1-1418778-1 - Bulk (Alt: 1-1418778-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.5676 / $0.6409 | Buy Now |
DISTI #
571-1-1418778-1
|
Mouser Electronics | Automotive Connectors 5POSN. MQS PIN HOUSING RoHS: Compliant | 898 |
|
$0.6140 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.5520 | Buy Now |
DISTI #
AMP1-1418778-1
|
Heilind Electronics | 5POS MQS TAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5POS MQS TAB RoHS: Compliant | 0 |
|
$0.6280 / $0.9160 | Buy Now |
DISTI #
AMP1-1418778-1
|
Interstate Connecting Components | 5POS MQS TAB | 0 |
|
Buy Now | |
|
Master Electronics | 5POS MQS TAB RoHS: Compliant | 0 |
|
$0.6280 / $0.9160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1418778-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1418778-1
TE Connectivity
5POSN. MQS PIN HOUSING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.154 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.673 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94-HB |