Part Details for 1-1423159-2 by TE Connectivity
Overview of 1-1423159-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1423159-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1423159-2
|
Avnet Americas | Electromechanical Relay DPDT 10A 24VDC Panel Mount - Bulk (Alt: 1-1423159-2) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$500.7802 / $602.6338 | Buy Now |
DISTI #
AMP1-1423159-2
|
Heilind Electronics | 7012OC=RLY,STD,ON,2P,24VDC,15 | Americas - 0 in Stock |
|
$445.6080 / $636.5851 | Buy Now |
|
Onlinecomponents.com | 7012OC=RLY,STD,ON,2P,24VDC,15 |
6 On Order |
|
$595.7200 / $660.8500 | Buy Now |
DISTI #
1-1423159-2
|
TTI | Time Delay & Timing Relays 7012OC Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$449.9400 / $594.8300 | Buy Now |
DISTI #
1-1423159-2
|
Avnet Americas | Electromechanical Relay DPDT 10A 24VDC Panel Mount - Bulk (Alt: 1-1423159-2) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$500.7802 / $602.6338 | Buy Now |
DISTI #
1-1423159-2
|
Avnet Americas | Electromechanical Relay DPDT 10A 24VDC Panel Mount - Bulk (Alt: 1-1423159-2) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$500.7802 / $602.6338 | Buy Now |
DISTI #
AMP1-1423159-2
|
Interstate Connecting Components | 7012OC=RLY,STD,ON,2P,24VDC,15 | 0 |
|
$445.6080 / $636.5851 | Buy Now |
DISTI #
TE Connectivity 1-1423159-2
|
PEI Genesis | Relay | 5 |
|
Buy Now | |
DISTI #
1-1423159-2
|
Avnet Abacus | Electromechanical Relay DPDT 10A 24VDC Panel Mount (Alt: 1-1423159-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3139662
|
Farnell | 7012OC=RLY,STD,ON,2P,24VDC,15 RoHS: Not Compliant Min Qty: 8 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$598.1126 | Buy Now |
Part Details for 1-1423159-2
1-1423159-2 CAD Models
1-1423159-2 Part Data Attributes
|
1-1423159-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1423159-2
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 24VDC (COIL), 1.5-15s, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Adjustable Time Delay-Max | 15 s | |
Adjustable Time Delay-Min | 1.5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for 1-1423159-2
This table gives cross-reference parts and alternative options found for 1-1423159-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1423159-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7012OC | ON-DELAY RELAY, DPDT, MOMENTARY, 24VDC (COIL), 1.5-15s, PANEL MOUNT | TE Connectivity | 1-1423159-2 vs 7012OC |