Part Details for 1-1423161-4 by TE Connectivity
Overview of 1-1423161-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1423161-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-1-1423161-4-ND
|
DigiKey | 7014PCLL=RLY,STD,ON,4P,125VDC, Min Qty: 2 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,563.6000 | Buy Now |
DISTI #
1-1423161-4
|
Avnet Americas | Time Delay Relay 4PDT 240VAC/125VDC 10A 2s to 20s Screw Terminal Bracket Mount (Alt: 1-1423161-4) Min Qty: 2 Package Multiple: 1 Lead time: 45 Weeks, 0 Days | 0 |
|
$1,586.4156 / $1,909.0764 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2 Package Multiple: 1 Lead time: 45 Weeks | 0 |
|
$1,844.2700 | Buy Now |
DISTI #
AMP1-1423161-4
|
Heilind Electronics | 7014PCLL=RLY,STD,ON,4P,125VDC, | Americas - 0 in Stock |
|
$1,154.9790 / $2,016.6300 | Buy Now |
|
Onlinecomponents.com | 7014PCLL=RLY,STD,ON,4P,125VDC, RoHS: Compliant | 0 |
|
$1,444.9700 / $1,866.5300 | Buy Now |
DISTI #
AMP1-1423161-4
|
Interstate Connecting Components | 7014PCLL=RLY,STD,ON,4P,125VDC, | 0 |
|
$1,154.9790 / $2,016.6300 | Buy Now |
DISTI #
000000000006138693
|
Sager | Time Delay & Timing Relays 7014PCLL=RLY,STD,ON,4P,125VDC, Min Qty: 1 | 0 |
|
$1,792.5600 | Buy Now |
|
Master Electronics | 7014PCLL=RLY,STD,ON,4P,125VDC, RoHS: Compliant | 0 |
|
$1,444.9700 / $1,866.5300 | Buy Now |
Part Details for 1-1423161-4
1-1423161-4 CAD Models
1-1423161-4 Part Data Attributes
|
1-1423161-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1423161-4
TE Connectivity
7014PCLL=RLY,STD,ON,4P,125VDC,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |