Part Details for 1-1423162-8 by TE Connectivity
Overview of 1-1423162-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1423162-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6254
|
Newark | Time Delay&timing Relays Dpdt 120Vac |Amp Te Connectivity 1-1423162-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$529.3300 / $583.8600 | Buy Now |
DISTI #
1-1423162-8
|
Avnet Americas | Electromechanical Relay DPDT 10A 110/120VAC Panel Mount - Bulk (Alt: 1-1423162-8) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$475.5754 / $572.3026 | Buy Now |
DISTI #
AMP1-1423162-8
|
Heilind Electronics | 7022AK=RLY,STD,OFF,2P,120VAC,1 | Americas - 24 in Stock |
|
$423.1845 / $604.5450 | Buy Now |
|
Onlinecomponents.com | Off-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 300 Sec Delay 10A @ 240VAC Panel Mount |
8 In Stock 78 On Order |
|
$428.1500 / $473.6800 | Buy Now |
DISTI #
62989736
|
Verical | Time Delay Relay 110/120VAC 10A DPDT(114.8x82.6x78.5)mm Panel Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$546.6389 / $584.0691 | Buy Now |
DISTI #
1-1423162-8
|
TTI | Time Delay & Timing Relays 7022AK Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$412.8600 / $492.1700 | Buy Now |
DISTI #
1-1423162-8
|
Avnet Americas | Electromechanical Relay DPDT 10A 110/120VAC Panel Mount - Bulk (Alt: 1-1423162-8) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$475.5754 / $572.3026 | Buy Now |
DISTI #
AMP1-1423162-8
|
Interstate Connecting Components | 7022AK=RLY,STD,OFF,2P,120VAC,1 | 8 |
|
$423.1845 / $604.5450 | Buy Now |
DISTI #
TE Connectivity 1-1423162-8
|
PEI Genesis | Relay | 0 |
|
Buy Now | |
DISTI #
3139665
|
Farnell | 7022AK=RLY,STD,OFF,2P,120VAC,1 RoHS: Not Compliant Min Qty: 8 Lead time: 19 Weeks, 5 Days Container: Each | 0 |
|
$549.5519 | Buy Now |
Part Details for 1-1423162-8
1-1423162-8 CAD Models
1-1423162-8 Part Data Attributes:
|
1-1423162-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1423162-8
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 1-300s, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Adjustable Time Delay-Max | 300 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |