Part Details for 1-1423163-0 by TE Connectivity
Overview of 1-1423163-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1423163-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1423163-0-ND
|
DigiKey | RELAY TIME DELAY 30MIN 10A 240V Min Qty: 1 Lead time: 48 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2,008.1090 / $2,581.8700 | Buy Now |
DISTI #
1-1423163-0-ND
|
DigiKey | RELAY TIME DELAY 30MIN 10A 240V Min Qty: 1 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,321.4640 | Buy Now |
DISTI #
1-1423163-0
|
Avnet Americas | 7022L8HN=RLY,NAV,OFF,2P,115VAC - Bulk (Alt: 1-1423163-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71707858
|
RS | TE, A&D High Performance Group, Relay, 7022L8HN=RLY, NAV, OFF,2P,115VAC | TE Connectivity 1-1423163-0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,857.0200 / $1,996.8000 | RFQ |
DISTI #
AMP1-1423163-0
|
Heilind Electronics | 7022L8HN=RLY,NAV,OFF,2P,115VAC | Americas - 0 in Stock159 On Order |
|
$1,017.6300 / $1,453.7551 | Buy Now |
|
Onlinecomponents.com | 7022L8HN=RLY,NAV,OFF,2P,115VAC |
20 On Order |
|
$1,361.4400 / $1,417.2900 | Buy Now |
DISTI #
1-1423163-0
|
TTI | Time Delay & Timing Relays 7022L8HN Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,390.9300 | Buy Now |
DISTI #
AMP1-1423163-0
|
Interstate Connecting Components | 7022L8HN=RLY,NAV,OFF,2P,115VAC | 053 On Order |
|
$1,017.6300 / $1,453.7551 | Buy Now |
DISTI #
1-1423163-0
|
Avnet Abacus | 7022L8HN=RLY,NAV,OFF,2P,115VAC (Alt: 1-1423163-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7022L8HN=RLY,NAV,OFF,2P,115VAC |
20 On Order |
|
$1,361.4400 / $1,417.2900 | Buy Now |
Part Details for 1-1423163-0
1-1423163-0 CAD Models
1-1423163-0 Part Data Attributes
|
1-1423163-0
TE Connectivity
Buy Now
|
Compare Parts:
1-1423163-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |