Part Details for 1-1423166-7 by TE Connectivity
Overview of 1-1423166-7 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-1423166-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1423166-7-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 47 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,441.6546 / $1,853.5500 | Buy Now |
DISTI #
2266-1-1423166-7-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 47 Weeks Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$1,001.8600 / $1,041.9300 | Buy Now |
DISTI #
1-1423166-7-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$966.7620 | Buy Now |
DISTI #
1-1423166-7
|
Avnet Americas | 7024SA=RLY,STD,OFF,4P,250VDC,1 - Bulk (Alt: 1-1423166-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$836.6554 / $1,006.8226 | Buy Now |
DISTI #
571-1-1423166-7
|
Mouser Electronics | Time Delay & Timing Relays 7024SA=RLY,STD,OFF,4P,250VDC,1 | 0 |
|
$966.6300 | Order Now |
DISTI #
71707868
|
RS | TE, A&D High Performance Group, Relay, 7024SA=RLY, STD, OFF,4P,250VDC,1 | TE Connectivity 1-1423166-7 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,092.6800 / $1,241.7000 | RFQ |
DISTI #
AMP1-1423166-7
|
Heilind Electronics | 7024SA=RLY,STD,OFF,4P,250VDC,1 | Americas - 0 in Stock |
|
$744.4845 / $1,063.5450 | Buy Now |
|
Onlinecomponents.com | 7024SA=RLY,STD,OFF,4P,250VDC,1 |
4 Partner Stock |
|
$948.3900 / $1,016.5200 | Buy Now |
DISTI #
65670770
|
Verical | 7024SA equal RLY,STD,OFF,4P,250VDC,1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$958.2500 / $977.0400 | Buy Now |
DISTI #
114231667-TEC
|
TME | 1-1423166-7 Min Qty: 1 | 4 |
|
$1,106.6367 / $1,128.3242 | Buy Now |
Part Details for 1-1423166-7
1-1423166-7 CAD Models
1-1423166-7 Part Data Attributes
|
1-1423166-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1423166-7
TE Connectivity
7024SA=RLY,STD,OFF,4P,250VDC,1
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |