Part Details for 1-1423168-8 by TE Connectivity
Overview of 1-1423168-8 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1423168-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003021979
|
Sager | Time Delay & Timing Relays E7012ADL004=RLY,NUC,ON,2P,120V | 0 |
|
Buy Now |
Part Details for 1-1423168-8
1-1423168-8 CAD Models
1-1423168-8 Part Data Attributes
|
1-1423168-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1423168-8
TE Connectivity
E7012ADL004=RLY,NUC,ON,2P,120V
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 21 °C | |
Physical Dimension | 114.8 X 82.55 X 78.5 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |