Part Details for 1-1423171-4 by TE Connectivity
Overview of 1-1423171-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1423171-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1423171-4
|
Avnet Americas | E7022SD004=RLY NUC OFF 2P 250V - Trays (Alt: 1-1423171-4) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003021998
|
Sager | Time Delay & Timing Relays E7022SD004=RLY NUC OFF 2P 250V | 0 |
|
Buy Now |
Part Details for 1-1423171-4
1-1423171-4 CAD Models
1-1423171-4 Part Data Attributes
|
1-1423171-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1423171-4
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 250VDC (COIL), 1A (CONTACT), 125VDC (CONTACT), 5-50s, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Adjustable Time Delay-Max | 50 s | |
Adjustable Time Delay-Min | 5 s | |
Body Breadth | 78.49 mm | |
Body Height | 107.95 mm | |
Body Length or Diameter | 82.55 mm | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 21 °C | |
Physical Dimension | 114.8 X 65.3 X 78.5 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |