-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPDT, Latched, 10A, 50VDC, Solder Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1423673-2-ND
|
DigiKey | SWITCH ROCKER SPDT Min Qty: 25 Container: Tray MARKETPLACE PRODUCT |
3676 In Stock |
|
$3.1100 / $3.3600 | Buy Now |
DISTI #
1-1423673-2
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 250VAC - Trays (Alt: 1-1423673-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.7280 / $3.0800 | Buy Now |
DISTI #
71210315
|
RS | W51-A122B1-10=CKTBKR, THERM, ROC | TE Connectivity 1-1423673-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6200 / $4.2800 | RFQ |
|
Future Electronics | W51 Series 250 V 10 A Through Hole Thermal Circuit Breaker Power Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$3.0500 / $3.1900 | Buy Now |
|
Future Electronics | W51 Series 250 V 10 A Through Hole Thermal Circuit Breaker Power Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$3.0500 / $3.1900 | Buy Now |
DISTI #
AMP1-1423673-2
|
Heilind Electronics | W51-A122B1-10=CKTBKR,THERM,ROC | Americas - 0 in Stock |
|
$3.3943 / $3.6555 | Buy Now |
|
Onlinecomponents.com | W51-A122B1-10=CKTBKR,THERM,ROC RoHS: Compliant |
3987 In Stock |
|
$2.9500 / $5.8200 | Buy Now |
DISTI #
1-1423673-2
|
TTI | Circuit Breakers W51-A122B1-10=CKTBKR,THERM,ROC Min Qty: 1000 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$2.7100 / $2.7700 | Buy Now |
DISTI #
1-1423673-2
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 250VAC - Trays (Alt: 1-1423673-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.7280 / $3.0800 | Buy Now |
DISTI #
AMP1-1423673-2
|
Interstate Connecting Components | W51-A122B1-10=CKTBKR,THERM,ROC | 0 |
|
$3.3943 / $3.6555 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1423673-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1423673-2
TE Connectivity
Rocker Switch, SPDT, Latched, 10A, 50VDC, Solder Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Type | ROCKER | |
Body Breadth | 12.8 mm | |
Body Height | 21.8 mm | |
Body Length or Diameter | 33.3 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@50VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 50 V | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-1423673-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1423673-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W51-C142A1-10 | ROCKER SWITCH, SPDT, LATCHED, 10A, 50VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | 1-1423673-2 vs W51-C142A1-10 |
W51-AB82A0-10 | ROCKER SWITCH, SPDT, LATCHED, 10A, 50VDC, PANEL MOUNT | TE Connectivity | 1-1423673-2 vs W51-AB82A0-10 |
W51-CB62A1-10 | ROCKER SWITCH, SPDT, LATCHED, 10A, 50VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | 1-1423673-2 vs W51-CB62A1-10 |
W51-CB42A0-10 | ROCKER SWITCH, SPDT, LATCHED, 10A, 50VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | 1-1423673-2 vs W51-CB42A0-10 |
W51-CB22B1-10 | ROCKER SWITCH, SPDT, LATCHED, 10A, 50VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | 1-1423673-2 vs W51-CB22B1-10 |
W51-CB72A1-10 | ROCKER SWITCH, SPDT, LATCHED, 10A, 50VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | 1-1423673-2 vs W51-CB72A1-10 |