Part Details for 1-1423696-5 by TE Connectivity
Overview of 1-1423696-5 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1-1423696-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7652
|
Newark | Circuit Breaker Accessories Bootseal 3/8 Blk Sil Rohs Compliant: Yes |Potter&brumfield Te Connectivity 1-1423696-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 342 |
|
$1.4100 / $2.7400 | Buy Now |
DISTI #
57J0452
|
Newark | Protective Boot, Silicone Rubber, For Use With:W54 Series Thermal Circuit Breakers, Accessory Type:Protective Boot, Product Range:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity 1-1423696-5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.2300 | Buy Now |
DISTI #
PB1863-ND
|
DigiKey | CIRCUIT BREAKER BOOTSEAL 20A BLK Min Qty: 1 Lead time: 24 Weeks Container: Bag |
1353 In Stock |
|
$1.1236 / $2.8300 | Buy Now |
DISTI #
1-1423696-5
|
Avnet Americas | Circuit Protection Misc Protective Boot - Bag (Alt: 1-1423696-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 3 Days Container: Bag | 0 |
|
$1.1036 / $1.2460 | Buy Now |
DISTI #
571-114236965
|
Mouser Electronics | Circuit Breaker Accessories BOOTSEAL 3/8 BLK SIL 200 RoHS: Compliant | 2065 |
|
$1.1200 / $2.3300 | Buy Now |
DISTI #
V99:2348_11486185
|
Arrow Electronics | Protective Boot for Thermal Circuit Breaker Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | Americas - 1478 |
|
$1.0871 / $1.7114 | Buy Now |
DISTI #
71709325
|
RS | TE, IND Devices, Circular Connectors, BOOTSEAL,3/8,BLACK, SILICONE | TE Connectivity 1-1423696-5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $2.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$1.1400 | Buy Now |
DISTI #
AMP1-1423696-5
|
Heilind Electronics | BOOTSEAL,3/8,BLACK, SILIC | Americas - 0 in Stock |
|
$1.3731 / $1.4788 | Buy Now |
|
Onlinecomponents.com | Protective Boot for Thermal Circuit Breaker. RoHS: Compliant |
1101 In Stock |
|
$1.2600 / $1.3200 | Buy Now |
Part Details for 1-1423696-5
1-1423696-5 CAD Models
1-1423696-5 Part Data Attributes
|
1-1423696-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1423696-5
TE Connectivity
Thermal Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |