Part Details for 1-1437130-5 by TE Connectivity
Overview of 1-1437130-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1437130-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77363484
|
Verical | Flex Strip Pin Configurations Generic Min Qty: 39 Package Multiple: 1 | Americas - 97 |
|
$1.9848 / $2.0310 | Buy Now |
DISTI #
FSN11A-17
|
TME | Connector: jumper cable, Cable ph: 1.27mm, L: 25.4mm, straight Min Qty: 1 | 97 |
|
$1.2100 / $2.1900 | Buy Now |