Part Details for 1-1437457-3 by TE Connectivity
Overview of 1-1437457-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1-1437457-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1437457-3
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Socket - Bulk (Alt: 1-1437457-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2,637.3590 / $3,173.7710 | Buy Now |
DISTI #
AMP1-1437457-3
|
Heilind Electronics | 7022PDH3=RLY,STD,OFF,2P,125VD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7022PDH3=RLY,STD,OFF,2P,125VD | 0 |
|
$2,402.2200 / $3,103.0400 | Buy Now |
DISTI #
1-1437457-3
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Socket - Bulk (Alt: 1-1437457-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2,637.3590 / $3,173.7710 | Buy Now |
DISTI #
AMP1-1437457-3
|
Interstate Connecting Components | 7022PDH3=RLY,STD,OFF,2P,125VD | 0 |
|
Buy Now | |
DISTI #
000000000003115132
|
Sager | Time Delay & Timing Relays 7022PDH3=RLY,STD,OFF,2P,125VD Min Qty: 1 | 0 |
|
$2,400.1400 / $3,047.7900 | Buy Now |
|
Master Electronics | 7022PDH3=RLY,STD,OFF,2P,125VD | 0 |
|
$2,402.2200 / $3,103.0400 | Buy Now |
Part Details for 1-1437457-3
1-1437457-3 CAD Models
1-1437457-3 Part Data Attributes:
|
1-1437457-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437457-3
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 5-50s, SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjustable Time Delay-Max | 50 s | |
Adjustable Time Delay-Min | 5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |