Part Details for 1-1437464-7 by TE Connectivity
Overview of 1-1437464-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1437464-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6279
|
Newark | Scfrx902Aa=Timer 10 Amperes 12 |Amp Te Connectivity 1-1437464-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$482.2200 | Buy Now |
DISTI #
1-1437464-7
|
Avnet Americas | Electromechanical Relay DPDT 10A 120VAC Socket - Bulk (Alt: 1-1437464-7) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | SCFRX902AA=TIMER 10 AMPERES 12 |
5 In Stock |
|
$621.3500 / $647.2700 | Buy Now |
DISTI #
65155110
|
Verical | Time Delay Relay 125VDC 120VAC 10A DPDT( (72mm 36mm 90mm)) Socket RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$770.0927 / $777.9688 | Buy Now |
DISTI #
1-1437464-7
|
TTI | Time Delay & Timing Relays SCFRX902AA=TIMER 10 AMPERES 12 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$617.0000 / $654.9200 | Buy Now |
|
Master Electronics | SCFRX902AA=TIMER 10 AMPERES 12 |
5 In Stock |
|
$621.3500 / $647.2700 | Buy Now |
Part Details for 1-1437464-7
1-1437464-7 CAD Models
1-1437464-7 Part Data Attributes
|
1-1437464-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437464-7
TE Connectivity
MULTI-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 28VDC (CONTACT), 0.1-3s, SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Additional Feature | OTHER TIMING RANGES ALSO AVAILABLE | |
Adjustable Time Delay-Max | 3 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 36 mm | |
Body Height | 90 mm | |
Body Length or Diameter | 72 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 72 X 36 X 90 | |
Reference Standard | CE; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | MULTI-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |