Part Details for 1-1437490-1 by TE Connectivity
Overview of 1-1437490-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1437490-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1437490-1
|
Avnet Americas | 7022RHA2 - Bulk (Alt: 1-1437490-1) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$756.5452 / $910.4188 | Buy Now |
DISTI #
AMP1-1437490-1
|
Heilind Electronics | 7022RHA2=60V DC 3-30 MIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Time Delay Relay 60VDC DPDT( (82.55mm 71.88mm 107.95mm)) Bracket | 0 |
|
$821.0000 / $2,308.1000 | Buy Now |
DISTI #
1-1437490-1
|
TTI | Time Delay & Timing Relays 7022RHA2 Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,068.5700 | Buy Now |
DISTI #
1-1437490-1
|
Avnet Americas | 7022RHA2 - Bulk (Alt: 1-1437490-1) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$756.5452 / $910.4188 | Buy Now |
DISTI #
1-1437490-1
|
Avnet Americas | 7022RHA2 - Bulk (Alt: 1-1437490-1) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$756.5452 / $910.4188 | Buy Now |
DISTI #
AMP1-1437490-1
|
Interstate Connecting Components | 7022RHA2=60V DC 3-30 MIN | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1437490-1
|
PEI Genesis | Off-Delay Relay, 2 Form C, D | 1 |
|
Buy Now | |
DISTI #
000000000003778698
|
Sager | Time Delay & Timing Relays 7022RHA2 Min Qty: 1 | 0 |
|
$724.6200 / $934.9900 | Buy Now |
DISTI #
4314041
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$1,206.4278 | Buy Now |
Part Details for 1-1437490-1
1-1437490-1 CAD Models
1-1437490-1 Part Data Attributes
|
1-1437490-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437490-1
TE Connectivity
RELAY TIME DELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |