-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1437531-7-ND
|
DigiKey | 514-AG10D=SOCKET ASSY Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
3 In Stock |
|
$1,206.6400 / $1,309.2800 | Buy Now |
|
Onlinecomponents.com | 500 Series Socket |
8665 In Stock |
|
$3.5700 / $3.9400 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | DIP14, IC SOCKET | 27 |
|
$2.5000 / $3.7500 | Buy Now |
DISTI #
1-1437531-7
|
TTI | IC & Component Sockets 514-AG10D Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 217 In Stock |
|
$4.4500 | Buy Now |
DISTI #
TE Connectivity 1-1437531-7
|
PEI Genesis | IC Socket, DIP14, 14 Contact | 15 |
|
Buy Now | |
|
Master Electronics | 500 Series Socket |
8665 In Stock |
|
$3.5700 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1437531-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437531-7
TE Connectivity
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Depth | 0.18 inch | |
Body Length | 0.7 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-1437531-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1437531-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
514-AG10D | IC Socket, DIP14, 14 Contact(s) | Thomas & Betts | 1-1437531-7 vs 514-AG10D |