Part Details for 1-1437539-7 by TE Connectivity
Overview of 1-1437539-7 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1437539-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9223
|
Newark | 814-Ag11D-Esl=Socket Assy |Amp Te Connectivity 1-1437539-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1437539-7
|
Avnet Americas | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1-1437539-7) RoHS: Not Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
1-1437539-7
|
Avnet Abacus | Connector DIP Socket 14 Position 2.54mm Solder Straight Through Hole Tube (Alt: 1-1437539-7) RoHS: Not Compliant Min Qty: 1360 Package Multiple: 1360 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1437539-7
1-1437539-7 CAD Models
1-1437539-7 Part Data Attributes
|
1-1437539-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437539-7
TE Connectivity
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.49mm Row Spacing, Solder
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.7 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.29488188976377955 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |