-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1437565-8
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R - Tape and Reel (Alt: 1-1437565-8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 5 Days Container: Reel | 19500 |
|
$0.2166 / $0.2212 | Buy Now |
|
Future Electronics | FSM1LP Series SPST Off-Mom 260 gf 12 V Surface Mount Low Profile Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1950 / $0.2300 | Buy Now |
DISTI #
AMP1-1437565-8
|
Heilind Electronics | FSM1LPATR=TACT SWITCH 6X6MIL S | Americas - 0 in Stock |
|
$0.1869 / $0.2064 | Buy Now |
|
Onlinecomponents.com | FSM1LPATR=TACT SWITCH 6X6MIL S RoHS: Compliant |
7682 In Stock |
|
$0.1930 / $0.2477 | Buy Now |
|
Bristol Electronics | 17993 |
|
RFQ | ||
|
Bristol Electronics | 2268 |
|
RFQ | ||
|
Quest Components | 14394 |
|
$0.1560 / $0.5200 | Buy Now | |
|
Quest Components | 1814 |
|
$0.2080 / $0.5200 | Buy Now | |
DISTI #
1-1437565-8
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1810 / $0.1960 | Buy Now |
DISTI #
1-1437565-8
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, SMT, none, 2.6N Min Qty: 5 | 0 |
|
$0.2120 / $0.3570 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1437565-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437565-8
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BROWN | |
Actuator Length | 0.01 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 0.254 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 5.99 mm | |
Body Color | BLACK | |
Body Height | 2.59 mm | |
Body Length or Diameter | 6.2 mm | |
Bushing Diameter | 0.118 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 5 | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |