-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1437565-9
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R - Tape and Reel (Alt: 1-1437565-9) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 19 Weeks, 5 Days Container: Reel | 0 |
|
$0.3297 / $0.3722 | Buy Now |
|
Future Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Box | 0Box |
|
$0.3950 / $0.4250 | Buy Now |
DISTI #
AMP1-1437565-9
|
Heilind Electronics | FSM1LPTR=NEW P/N | Americas - 0 in Stock |
|
$0.2804 / $0.4028 | Buy Now |
|
Onlinecomponents.com | FSM1LPTR=NEW P/N RoHS: Compliant |
163753 In Stock |
|
$0.2234 / $0.4563 | Buy Now |
DISTI #
16318391
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 162000 |
|
$0.1920 / $0.3700 | Buy Now |
DISTI #
66709794
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2307 | Americas - 3000 |
|
$0.3360 / $0.3752 | Buy Now |
DISTI #
62989811
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R Min Qty: 150 Package Multiple: 50 | Americas - 1250 |
|
$0.5762 / $0.7271 | Buy Now |
DISTI #
77353007
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R Min Qty: 98 Package Multiple: 1 | Americas - 680 |
|
$0.7210 | Buy Now |
|
Bristol Electronics | 998 |
|
RFQ | ||
DISTI #
1-1437565-9
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 21000 In Stock |
|
$0.2290 / $0.2640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1437565-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437565-9
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.01 inch | |
Actuator Material | POLYPHTHALAMIDE | |
Actuator Travel | 0.254 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 5.99 mm | |
Body Color | BLACK | |
Body Height | 2.59 mm | |
Body Length or Diameter | 6.2 mm | |
Bushing Diameter | 0.118 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 5 | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |