Part Details for 1-1437571-0 by TE Connectivity
Overview of 1-1437571-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1437571-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6294
|
Newark | Pushbutton Switches Sp Mom Sq Rd Act Ra |Amp Te Connectivity 1-1437571-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 520 |
|
$4.2000 / $6.8000 | Buy Now |
DISTI #
2266-1-1437571-0-ND
|
DigiKey | TP11CGRA2=SWITCH P/B N/O RED Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
520 In Stock |
|
$4.0400 / $4.2700 | Buy Now |
DISTI #
1-1437571-0
|
Avnet Americas | Switch Push Button N.O. SPST Flush Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1-1437571-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4720 / $3.9200 | Buy Now |
DISTI #
506-1-1437571-0
|
Mouser Electronics | Pushbutton Switches N/O RED PUSHBUTTON SWITCH | 159 |
|
$4.0400 / $6.9400 | Buy Now |
DISTI #
AMP1-1437571-0
|
Heilind Electronics | TP11CGRA2=SWITCH P/B N/O RED | Americas - 0 in Stock |
|
$4.1176 / $4.1792 | Buy Now |
|
Onlinecomponents.com | TP11CGRA2=SWITCH P/B N/O RED |
606 In Stock |
|
$3.4800 / $9.9600 | Buy Now |
DISTI #
1-1437571-0
|
TTI | Pushbutton Switches N/O RED PUSHBUTTON SWITCH Min Qty: 1000 Package Multiple: 25 Container: Each | Americas - 0 |
|
$3.9400 / $4.4200 | Buy Now |
DISTI #
1-1437571-0
|
TME | Switch: push-button, Pos: 2, SPST, 20mA/20VAC, 0.02A/20VDC, 1GΩ, THT Min Qty: 20 | 0 |
|
$7.3900 | RFQ |
DISTI #
AMP1-1437571-0
|
Interstate Connecting Components | TP11CGRA2=SWITCH P/B N/O RED | 0 |
|
$4.1176 / $4.1792 | Buy Now |
DISTI #
TE Connectivity 1-1437571-0
|
PEI Genesis | Pushbutton Switch, SPST, Mom | 606 |
|
Buy Now |
Part Details for 1-1437571-0
1-1437571-0 CAD Models
1-1437571-0 Part Data Attributes
|
1-1437571-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437571-0
TE Connectivity
Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.124 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SQUARE TYPE | |
Body Breadth | 8.13 mm | |
Body Height | 5.23 mm | |
Body Length or Diameter | 8.13 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |