Part Details for 1-1438893-0 by TE Connectivity
Overview of 1-1438893-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1438893-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1438893-0-ND
|
DigiKey | CONN HOUSING FOR SMB FAKRA PLUG Min Qty: 7000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2412 | Buy Now |
DISTI #
1-1438893-0
|
Avnet Americas | PLUG HOUSING, 1 POSITION, 180 DEGREE, FA - Bulk (Alt: 1-1438893-0) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk | 0 |
|
$0.2279 / $0.2496 | Buy Now |
DISTI #
571-1-1438893-0
|
Mouser Electronics | RF Connector Accessories PLUG HSG 1 POS 180 DEGREE FA RoHS: Compliant | 0 |
|
$0.2660 / $0.2740 | Order Now |
DISTI #
71709786
|
RS | PLUG HOUSING, 1 POSITION, 180 DEGREE, FA | TE Connectivity 1-1438893-0 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3260 / $0.3400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 7000 Package Multiple: 7000 Lead time: 23 Weeks Container: Box | 0Box |
|
$0.2180 | Buy Now |
DISTI #
AMP1-1438893-0
|
Heilind Electronics | PLUG HOUSING, 1 POSITION, 180 | Americas - 0 in Stock |
|
$0.2660 / $0.2700 | Buy Now |
|
Onlinecomponents.com | PLUG HOUSING, 1 POSITION, 180 DEGREE, FA RoHS: Compliant | 0 |
|
$0.2245 / $0.4703 | Buy Now |
DISTI #
73580239
|
Verical | PLUG HOUSING 1 POSITION FAKRA SMB RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 210000 |
|
$0.2584 | Buy Now |
DISTI #
AMP1-1438893-0
|
Interstate Connecting Components | PLUG HOUSING, 1 POSITION, 180 | 0 |
|
$0.2660 / $0.2700 | Buy Now |
|
Master Electronics | PLUG HOUSING, 1 POSITION, 180 DEGREE, FA RoHS: Compliant | 0 |
|
$0.2245 / $0.4703 | Buy Now |
Part Details for 1-1438893-0
1-1438893-0 CAD Models
1-1438893-0 Part Data Attributes
|
1-1438893-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1438893-0
TE Connectivity
RF SMB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |