Part Details for 1-144271-8 by TE Connectivity
Overview of 1-144271-8 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1-144271-8
1-144271-8 CAD Models
1-144271-8 Part Data Attributes:
|
1-144271-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-144271-8
TE Connectivity
PLUG HE14 IDC 90 18 P AWG 26
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMPMODU | |
Body Depth | 0.571 inch | |
Body Length | 1.831 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.039 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 500 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG |
Alternate Parts for 1-144271-8
This table gives cross-reference parts and alternative options found for 1-144271-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-144271-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-103734-7 | Board Connector, 18 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-144271-8 vs 6-103734-7 |
1-215299-8 | 18P HV100 REC CON. TE, 8.5MM | TE Connectivity | 1-144271-8 vs 1-215299-8 |
1-104257-7 | Board Connector, 18 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 1-144271-8 vs 1-104257-7 |
1-281712-8 | PLUG HE13 IDC 90 18 P TUBE | TE Connectivity | 1-144271-8 vs 1-281712-8 |
1-281783-8 | PLUG HE14 IDC 180 18 P AWG 26-24 | TE Connectivity | 1-144271-8 vs 1-281783-8 |
1-103648-7 | Board Connector, 18 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-144271-8 vs 1-103648-7 |